High-performance LTE router offering 10/100 Mbps data rates. Features two LAN ports for wired connectivity. Operates reliably across a wide temperature range, from -40 °C to 70 °C. Compact design with dimensions of 107x162x35 mm.
Checking distributor stock and pricing after the page loads.
| Category | LTE Router |
| Data Rate | 10/100Mbps |
| Dimensions | 107x162x35mm |
| LAN Ports | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |