Cable Assembly Coaxial RP-SMA to MMCX Male to Male RG-178 7.00 (177.8mm)
Digi International JM2R6-CR3-7I technical specifications.
| Color | Clear |
| Connector Type A | SMA, Male Pin |
| Connector Type B | Plug, MMCX |
| Gender | Male to Male |
| Length | 7inch |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Digi International JM2R6-CR3-7I to view detailed technical specifications.
No datasheet is available for this part.