Digi International JP5P2-9V11-6F technical specifications.
| Current - Output 1 | 1.1A |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Digi International JP5P2-9V11-6F to view detailed technical specifications.
No datasheet is available for this part.