Coaxial cable assembly featuring RPSMA male to RPSMA female connectors. This 12-inch, black, shielded cable assembly supports a 54Mbps data rate and operates at 3.3V. The assembly utilizes SMA connectors with a reverse polarity configuration.
Digi International JR2R3-CL1-1F technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Male Pin |
| Connector Type B | SMA, Plug |
| Data Rate | 54Mbps |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 12inch |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Polarity | Reverse |
| RoHS | Compliant |
Download the complete datasheet for Digi International JR2R3-CL1-1F to view detailed technical specifications.
No datasheet is available for this part.