LTE Router 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
| Category | LTE Router |
| Data Rate | 10/100/1000Mbps |
| Dimensions | 207x140x38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |