Digi International NET+50-BIT technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Package Quantity | 126 |
| Packaging | Tray |
| Series | NET+ARM® |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International NET+50-BIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.