Digi International VC74-00S2-DE8-SK technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Transport® |
| RoHS | Compliant |
Download the complete datasheet for Digi International VC74-00S2-DE8-SK to view detailed technical specifications.
No datasheet is available for this part.