LTE Router 10Mbps/100Mbps 5VDC Carton
Checking distributor stock and pricing after the page loads.
| Category | LTE Router |
| Data Rate | 10/100Mbps |
| Dimensions | 76.2x101.6x25.4mm |
| LAN Ports | 1 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |