Digi International WR21-C61B-DB1-SF technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Mount | Base |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Digi International WR21-C61B-DB1-SF to view detailed technical specifications.
No datasheet is available for this part.