LTE router supporting 10/100 Mbps data rates. Features a wide operating voltage range from 9VDC to 30VDC. Operates reliably across an extended temperature range of -34°C to 74°C. Compact dimensions of 127x89x51 mm.
Checking distributor stock and pricing after the page loads.
| Category | LTE Router |
| Data Rate | 10/100Mbps |
| Dimensions | 127x89x51mm |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -34°C |
| Max Operating Temperature | 74°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |