High-performance LTE router featuring 10/100 Mbps data rates and two LAN ports. Operates within a wide temperature range of -34°C to 74°C, supported by a supply voltage from 9VDC to 30VDC. Compact dimensions of 127x89x51 mm make it suitable for embedded systems and networking applications.
Checking distributor stock and pricing after the page loads.
| Category | LTE Router |
| Data Rate | 10/100Mbps |
| Dimensions | 127x89x51mm |
| LAN Ports | 2 |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -34°C |
| Max Operating Temperature | 74°C |