Digi International WR41-U8T2-DV1-XD technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Digi International WR41-U8T2-DV1-XD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.