Cellular Router (LTE Verizon) 2-Slim Slots 50 Channel -163dB Sensitivity
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |