Digi International WR44-U800-CE1-SF technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Digi International WR44-U800-CE1-SF to view detailed technical specifications.
No datasheet is available for this part.