Digi International WR54-A106 technical specifications.
| Category | LTE Router |
| Data Rate | 10/100/1000Mbps |
| Dimensions | 146.1x209.5x63.5mm |
| LAN Ports | 4 |
| Min Operating Temperature | -34°C |
| Max Operating Temperature | 74°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International WR54-A106 to view detailed technical specifications.
No datasheet is available for this part.