The Digi XBee 3 PRO is a micro RF module that supports DigiMesh networking protocols in the 2.4 GHz ISM band. It features a U.FL antenna connector and is designed for surface-mount (SMT) applications requiring long-range wireless connectivity and low power consumption.
Checking distributor stock and pricing after the page loads.
| Frequency Band | 2.4GHz |
| Protocol | DigiMesh |
| Transmit Power | 79mW |
| Transmit Power (dBm) | 19dBm |
| Supply Voltage | 2.1 - 3.6VDC |
| Indoor/Urban Range | 300ft |
| Outdoor/Line of Sight Range | 2miles |
| Antenna Connector | U.FL |
| RoHS | Compliant |
| Fcc Id | MCQ-XB3M1 |
| Ic | 1846A-XB3M1 |