The XBee-PRO 900HP embedded module provides best-in-class range wireless connectivity to devices. It uses the DigiMesh networking protocol, featuring dense network operation and support for sleeping routers, and is also available in a proprietary point-to-multipoint configuration. This module supports RF line-of-sight ranges up to 28 miles with high-gain antennas and data rates up to 200 Kbps.
Checking distributor stock and pricing after the page loads.
| Frequency | 900MHz |
| Transmit Power | 250mW |
| Data Rate | 200Kbps |
| Antenna Connector | RPSMA |
| Protocol | DigiMesh |
| Supply Voltage | 2.1 to 3.6VDC |
| Indoor Range | 2000ft |
| Outdoor Range | 9miles |
| RoHS | Compliant |
| Regulatory | FCC Part 15.247, IC, C-Tick |