The XBee-PRO 900HP embedded modules provide best-in-class range wireless connectivity to devices. They take advantage of the DigiMesh networking protocol, featuring dense network operation and support for sleeping routers, and are also available in a proprietary point-to-multipoint configuration. Supporting RF line-of-sight ranges up to 28 miles (with high-gain antennas), and data rates of up to 200 Kbps, these modules are ideal for extended-range applications requiring increased data throughput.
Checking distributor stock and pricing after the page loads.
| Frequency | 900MHz |
| Transmit Power | 250mW |
| Data Rate | 10Kbps |
| Antenna Type | Wire Antenna |
| RF Topology | Point-to-Multipoint |
| Supply Voltage | 2.1 - 3.6VDC |
| Indoor/Urban Range | 2000ft |
| Outdoor/Line-of-Sight Range | 9miles |
| Transmit Current | 229mA |
| Receive Current | 44mA |
| Fcc Id | MCQ-XB9P-HP |
| Ic Id | 1846A-XB9PHP |
| RoHS | Compliant |