Network Gateway TCP/UDP/DHCP IP30 1 Port 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Network Protocols | TCP/UDP/DHCP |
| IP Rating | IP30 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Depth | 101.6mm |
| Height | 25.4mm |
| Product Length | 76.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |