This cellular gateway module supports wireless connectivity and cellular networks, with a robust IP30 rating for harsh environments. It operates within a temperature range of -30 to 70°C, and features a compact design with dimensions of 101.6mm in depth, 76.2mm in length, and 25.4mm in height.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Network Protocols | TCP/UDP/DHCP |
| IP Rating | IP30 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Depth | 101.6mm |
| Height | 25.4mm |
| Product Length | 76.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |