The XGI-2PCZ7-E00-W0 is a cellular gateway module with wireless and cellular support, enabling network protocols such as TCP, UDP, and DHCP. It has an IP30 rating for protection against solid particles and water. The module operates within a temperature range of -30°C to 70°C. It measures 101.6mm in depth, 25.4mm in height, and 76.2mm in length.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Network Protocols | TCP/UDP/DHCP |
| IP Rating | IP30 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Depth | 101.6mm |
| Height | 25.4mm |
| Product Length | 76.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |