The Digi XBee Hive Border Router is a programmable, industrial-grade solution designed to facilitate Wi-SUN mesh networking for large-scale IoT deployments. It functions as a Border Router (BR) that connects Wi-SUN FAN (Field Area Network) devices to the cloud or local networks. This specific model features 900 MHz Wi-SUN connectivity, integrated LTE Cat 4 cellular for North America, 10/100 Ethernet, and RS-232/485 serial ports. It is built on the Digi ConnectCore MP157 platform and supports Digi Remote Manager for centralized configuration and management.
Digi International XH-WS0-CW1-101 technical specifications.
| RF Frequency | 902-928MHz |
| Cellular Technology | LTE Cat 4 (North America) |
| Wi-SUN Node Type | Border Router / Full Function Node (FFN) |
| Processor | Digi ConnectCore MP157 |
| Ethernet Port | 10/100Mbps |
| Serial Interface | RS-232/485 |
| Input Voltage | 9-30VDC |
| Operating Temperature | -40 to +70°C |
| Safety | UL 60950, CSA 22.2 |
| Environmental | RoHS3 |
| Security | Digi TrustFence, SOC 2 Type 2 |
Download the complete datasheet for Digi International XH-WS0-CW1-101 to view detailed technical specifications.
No datasheet is available for this part.