An industrial stand-alone RF modem operates within the 902 MHz to 928 MHz frequency range, offering an RF data rate of 125 kbps and supporting serial interface data rates from 10 bps to 230,400 bps. It features a software-selectable transmit power output spanning 1 mW to 1 W (0-30 dBm) and achieves a receiver sensitivity of -110 dBm at 9600 bps. Communication interfaces include RS-232, RS-422, and RS-485, protected by robust 128-bit AES encryption. The device provides an indoor range of up to 3000 ft (900 m) and an outdoor line-of-sight range of up to 40 miles (64 km) with a high-gain antenna. Utilizing FSK modulation and FHSS spread spectrum, it runs on a 7V to 28V DC supply, drawing 110 mA to 900 mA during transmit and 110 mA during receive. Engineered for harsh environments, it maintains performance across an operating temperature range of -40°C to +85°C, with dimensions of 2.75 x 5.50 x 1.13 inches (6.99 x 13.97 x 2.86 cm) and an RPSMA antenna connector. XTend-PKG 900 MHz Industrial Stand-alone RF Modem with RS-232/422/485 serial interface, 128-bit AES encryption, and North American power/accessory kit.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 902 to 928MHz |
| RF Data Rate | 125kbps |
| Serial Interface Data Rate | 10 to 230,400bps |
| Transmit Power Output | 0 - 30dBm |
| Receiver Sensitivity | -110 @ 9600 bpsdBm |
| Indoor Range | Up to 3000 (900 m)ft |
| Outdoor Line-of-Sight Range | Up to 40 (64 km) with high-gain antennamiles |
| Interface | RS-232, RS-422, RS-485 |
| Supply Voltage | 7 to 28V DC |
| Transmit Current | 110 to 900mA |
| Receive Current | 110mA |
| Encryption | 128-bit AES |
| Modulation | FSK (Frequency Shift Keying) |
| Spread Spectrum | FHSS (Frequency Hopping Spread Spectrum) |
| Operating Temperature | -40 to +85°C |
| Dimensions | 2.75 x 5.50 x 1.13 (6.99 cm x 13.97 cm x 2.86 cm)in |
| Antenna Connector | RPSMA (Reverse Polarity SMA) |