Digilent 240-130 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 3.3 to 6V |
| Category | DC Fan |
| Nominal Speed | 16500r/min |
| Maximum Airflow | 0.7CFM |
| Line Current | 0.066|0.076A |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 240-130 to view detailed technical specifications.
No datasheet is available for this part.