Digilent 250-084 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 250-084 to view detailed technical specifications.
No datasheet is available for this part.