Digilent 410-064P-KIT technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Sampling Rate | 1000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Digilent 410-064P-KIT to view detailed technical specifications.
No datasheet is available for this part.