Digilent 410-173-KIT technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Digilent 410-173-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.