Digilent 410-185P-KIT technical specifications.
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Interface | I2C, USB, CAN |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | dsPIC® |
| RoHS | Compliant |
Download the complete datasheet for Digilent 410-185P-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.