Digilent 410-243P technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Digilent 410-243P to view detailed technical specifications.
No datasheet is available for this part.