Digilent 410-282P-KIT technical specifications.
| Package/Case | 410 |
| Core Architecture | FPGA |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Digilent 410-282P-KIT to view detailed technical specifications.
No datasheet is available for this part.