Digilent 410-349 technical specifications.
| Cable Type | Twisted Pair |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 410-349 to view detailed technical specifications.
No datasheet is available for this part.