The BNC Adapter for Analog Discovery is an expansion board that allows the Analog Discovery to be used with standard BNC probes. It provides BNC terminations for each of the two oscilloscope channels and the two waveform generator channels, as well as two-pole high-pass and low-pass filters for the waveform generators. It also features a jumper for selecting AC/DC coupling on the oscilloscope channels and provides a convenient way to probe and measure high-frequency signals with professional equipment.
Checking distributor stock and pricing after the page loads.
| Input Connectors | BNC |
| Output Connectors | BNC |
| Compatible Devices | Analog Discovery 2, Analog Discovery (Legacy) |
| Scope Coupling Options | AC/DC |
| Scope Input Resistance | 1MΩ |
| AWG Output Impedance | 50Ω |
| RoHS | Compliant |