The Digilent Digital Discovery is a combined logic analyzer and pattern generator instrument designed to be an embedded development companion. It features 32 digital signals that can be configured as inputs or outputs, allowing for high-speed debug and simulation. It supports a variety of digital protocols including SPI, I2C, UART, and CAN. The device is powered via USB and provides a small form factor suitable for portable applications. It includes 24 high-speed digital inputs (up to 800 MSPS) and 16 digital outputs (up to 100 MSPS) with user-configurable logic levels between 1.2V and 3.3V.
Digilent 410-370 technical specifications.
| Digital Inputs | 24channels |
| Digital Outputs | 16channels |
| Maximum Sample Rate | 800MSPS |
| Logic Level Voltage | 1.2 to 3.3V |
| Input Voltage Tolerance | 5V |
| Internal Memory | 2Gbit DDR3samples |
| Interface | USB 2.0 High Speedtype |
| Pattern Generator Rate | 100MSPS |
| RoHS | Compliant |
| REACH | Unaffected |
| Ce | Compliant |
Download the complete datasheet for Digilent 410-370 to view detailed technical specifications.
No datasheet is available for this part.