Digilent 6003-170-003P technical specifications.
| Height | 10mm |
| Length | 35mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Digilent 6003-170-003P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.