Digimess HV200001 technical specifications.
| Height | 164mm |
| Length | 365mm |
| Max Output Current | 1A |
| Max Output Voltage | 200V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 242V |
| Min Supply Voltage (AC) | 103.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 1A |
| Output Voltage | 200V |
| Reach SVHC Compliant | Unknown |
| Weight | 7kg |
| Width | 265mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digimess HV200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.