Digisound F/DG111P technical specifications.
| Package/Case | Radial |
| Diameter | 12mm |
| Impedance | 120R |
| Self Resonant Frequency | 2.048kHz |
| RoHS | Compliant |
Download the complete datasheet for Digisound F/DG111P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.