Digisound F/SWB-24 technical specifications.
| Frequency | ...400 Hz |
| Volume | 80 dB @ 10 cm |
| Current consumption | 15 mA |
| Operating temperature | -40...+80 °C |
| Dimensions W x H x D | 27 x 16 x 15 mm |
| RoHS | Compliant |
Download the complete datasheet for Digisound F/SWB-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
