Digistump DSK-00002 technical specifications.
| Height | 0.025inch |
| Length | 3.5inch |
| Weight | 0.025lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digistump DSK-00002 to view detailed technical specifications.
No datasheet is available for this part.