Digistump DSU-00030 technical specifications.
| Height | 0.025inch |
| Length | 4inch |
| Weight | 0.025lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digistump DSU-00030 to view detailed technical specifications.
No datasheet is available for this part.