Digital Idview DSP-18-24V technical specifications.
| Height | 8.5inch |
| Length | 9.75inch |
| Weight | 15lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Digital Idview DSP-18-24V to view detailed technical specifications.
No datasheet is available for this part.