Digital Idview IV-411MX technical specifications.
| Height | 3inch |
| Length | 12inch |
| Weight | 3.83lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Digital Idview IV-411MX to view detailed technical specifications.
No datasheet is available for this part.