Digital Idview IV-BV7660IR technical specifications.
| Height | 7inch |
| Length | 13.5inch |
| Weight | 4lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Idview IV-BV7660IR to view detailed technical specifications.
No datasheet is available for this part.