Digital Idview IV-DV502IR technical specifications.
| Height | 5inch |
| Length | 6.25inch |
| Weight | 2lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Idview IV-DV502IR to view detailed technical specifications.
No datasheet is available for this part.