Digital Idview IV-KB201 technical specifications.
| Height | 5inch |
| Length | 11inch |
| Weight | 1lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Digital Idview IV-KB201 to view detailed technical specifications.
No datasheet is available for this part.