Digital Innovations 4070400 technical specifications.
| Height | 4inch |
| Length | 7inch |
| Weight | 1.45lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Innovations 4070400 to view detailed technical specifications.
No datasheet is available for this part.