Digital Innovations 4190400 technical specifications.
| Height | 0.5inch |
| Length | 7.75inch |
| Weight | 0.19lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Innovations 4190400 to view detailed technical specifications.
No datasheet is available for this part.