Digital Innovations 4230600 technical specifications.
| Height | 2.75inch |
| Length | 7.25inch |
| Weight | 0.38lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Innovations 4230600 to view detailed technical specifications.
No datasheet is available for this part.