Digital Innovations 4250500 technical specifications.
| Height | 1.25inch |
| Length | 18.25inch |
| Weight | 1.38lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Innovations 4250500 to view detailed technical specifications.
No datasheet is available for this part.