Digital Innovations 4310100 technical specifications.
| Height | 3inch |
| Length | 7inch |
| Weight | 0.47lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Innovations 4310100 to view detailed technical specifications.
No datasheet is available for this part.