Digital Innovations 4330100 technical specifications.
| Height | 3inch |
| Length | 7.25inch |
| Weight | 0.97lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Innovations 4330100 to view detailed technical specifications.
No datasheet is available for this part.